09185407803

Heilind Number:HRT09185407803
Manufacturer:HARTING
Manufacturer Number:09185407803
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 40; Performance level: 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185407803
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:40
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:50 cycle
Wire Size:28 - 26 AWG
Performance Level:Class III
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185407803

Detailed Description

The SEK Female Connector, SKU 09185407803, is a reliable and high-performance component designed for demanding industrial applications. With a rated current of 2.5A and made of durable thermoplastic resin (PBT) in a sleek beige finish, this connector ensures secure and efficient connectivity. Featuring 40 contacts and meeting Performance Level 3 standards, it guarantees optimal signal transmission. The housing, constructed of sturdy plastic in gray, accommodates 40 contacts in 2 rows with IDC termination method for easy installation. Contact materials of copper alloy with tin over nickel plating ensure excellent conductivity and corrosion resistance. With a wide operating temperature range of -55°C to 125°C, it is suitable for harsh environments. RoHS compliant and rated for 1kV, the SEK Female Connector is a versatile solution for FFC, FPC, and IDC ribbon cable connections.