| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185407804 |
| Series: | SEK |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm, 2.54 mm |
| Polarization: | Yes |
| Housing Color: | Gray |
| Mating Cycles: | 50 cycle |
| Wire Size: | 28 - 26 AWG |
| Performance Level: | Class III |
| Current Rating: | 2.5 A |
| Voltage Rating: | 320 V |
| Part Aliases: | |
| SKU: | HRT09185407804 |
09185407804
Specifications
Detailed Description
SEK Female Connector with Closed End Cover is a high-performance component designed for secure and reliable connections in various electronic applications. With a rated current of 2.5A, this connector features a durable thermoplastic resin (PBT) construction in a sleek beige finish. Boasting 40 contacts and a performance level of 3, it offers exceptional functionality. The IDC termination method ensures easy and efficient installation, while the copper alloy contacts with tin over nickel plating guarantee excellent conductivity. Operating within a wide temperature range of -55°C to 125°C, this connector is suitable for use in diverse environments. Its 2.54mm pitch, 1.27mm polarization, and gray housing color further enhance its versatility. With a mating cycle of 50 and compatibility with 28-26 AWG wire size, it meets a wide range of connectivity needs. Trusted for its quality and performance, the SEK Female Connector is an essential component in the world of electronics.

