| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185407813 |
| Pitch: | 1.27 mm, 2.54 mm |
| Gender: | Female |
| Series: | SEK |
| Wire Size: | 28 - 26 AWG |
| Housing Color: | Gray |
| Mating Cycles: | 50 cycle |
| Current Rating: | 2.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1 kV |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Plastic |
| Performance Level: | Class III |
| Number of Contacts: | 40 |
| Termination Method: | IDC |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT09185407813 |
09185407813
Specifications
Detailed Description
SEK Female connector, featuring a durable thermoplastic resin (PBT) construction in a sleek Beige hue. With 40 copper alloy contacts plated in Tin Over Nickel and Noble Metal Over Nickel, this connector ensures reliable performance in a variety of applications. Designed for easy installation with IDC termination method and suitable for wire sizes ranging from 28 to 26 AWG. Operating temperature ranging from -55°C to 125°C, with a voltage rating of 1 kV. Meeting RoHS compliance standards, this connector is an environmentally-friendly choice. Perfect for use in high-speed data transmission, telecommunications, and industrial equipment, the SEK connector guarantees secure and efficient connectivity with a rated current of 2.5A.

