09185407901

Heilind Number:HRT09185407901
Manufacturer:HARTING
Manufacturer Number:09185407901
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 40

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185407901
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:40
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185407901

Detailed Description

Introducing the SEK Standard Male Connector, a reliable and efficient component for your PCB to cable connections. Constructed with durable thermoplastic resin (PBT) in a sleek beige finish, this connector features 40 contacts for seamless data transmission. With a wave soldering termination method, installation is quick and hassle-free. Rated for a current of 1A and operating temperatures ranging from -55°C to 125°C, it guarantees optimal performance in any environment. The contact material is copper alloy with tin over nickel and noble metal plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a right-angle mount angle, it offers versatility in placement. Meeting IP20 standards for ingress protection and UL 94V-0 flammability rating, it prioritizes safety. Trust the SEK Standard Male Connector for high-quality and durable connectivity solutions.