09185407904

Heilind Number:HRT09185407904
Manufacturer:HARTING
Manufacturer Number:09185407904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 40

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185407904
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:40
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185407904

Detailed Description

SEK Standard Connector, SKU 09185407904, is a male connector designed for PCB to cable connections. Constructed from beige thermoplastic resin (PBT), this connector offers reliable performance in a variety of applications. With 40 contacts and a pitch of 2.54mm, it provides ample connectivity in a compact form factor. The contacts are made of copper alloy with tin over nickel and noble metal over nickel plating, ensuring excellent conductivity and corrosion resistance. Rated for 1A at 1kV, with a temperature range of -55°C to 125°C, it is suitable for use in demanding environments. Featuring wave soldering termination and UL 94V-0 flammability rating, this connector guarantees secure and safe connections. Whether in industrial machinery, telecommunications equipment, or consumer electronics, the SEK Standard Connector delivers uncompromising quality and performance.