09185407912

Heilind Number:HRT09185407912
Manufacturer:HARTING
Manufacturer Number:09185407912
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 40

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185407912
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:40
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185407912

Detailed Description

Introducing the SEK Standard Male Connector, a high-quality component designed for seamless PCB to cable connections. Made from durable thermoplastic resin (PBT) in a sleek beige hue, this connector boasts a wave soldering termination method for efficient assembly. With a rated current of 1A and 40 contacts, it ensures reliable and secure electrical connections. The connector is crafted with precision, featuring copper alloy contacts with tin over nickel plating for optimal conductivity. Its robust construction allows for a wide operating temperature range from -55°C to 125°C, making it suitable for various industrial applications. With a pitch of 2.54mm and IP20 rating, it guarantees compatibility and protection. UL 94V-0 flammability rating ensures safety compliance, while the 1kV voltage rating offers peace of mind. Ideal for use in hi-rel environments, the SEK Standard Male Connector ( 09185407912) is a essential component for your connectivity needs.