09185407913

Heilind Number:HRT09185407913
Manufacturer:HARTING
Manufacturer Number:09185407913
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 40

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185407913
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:40
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185407913

Detailed Description

Introducing the SEK Standard Male Connector, a reliable and efficient solution for PCB to cable connections. Made from durable thermoplastic resin (PBT) in a sleek beige finish, this connector features 40 contacts for seamless data transfer. With a wave soldering termination method, installation is a breeze. Rated for a current of 1A and with a maximum operating temperature of 125°C, it ensures high performance even in demanding environments. The copper alloy contacts with tin over nickel plating guarantee excellent conductivity and durability. Meeting IP20 standards for ingress protection and UL 94V-0 flammability rating, it prioritizes safety. Suitable for a wide range of applications, this connector is a must-have for any electronic setup.