09185407921

Heilind Number:HRT09185407921
Manufacturer:HARTING
Manufacturer Number:09185407921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 40

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185407921
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:40
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185407921

Detailed Description

The SEK Standard Male Connector is a reliable and versatile component designed for PCB to cable connections. Featuring a durable housing made of Beige Thermoplastic Resin (PBT), this connector ensures secure and efficient performance. With a pitch of 2.54mm and 40 contacts in 2 rows, it offers ample connectivity options. The contacts are made of Copper Alloy with Tin Over Nickel and Noble Metal Over Nickel plating, guaranteeing excellent conductivity and corrosion resistance. Rated for a current of 1A and voltage of 1kV, this connector is suitable for various applications. Its Wave Soldering termination method and IP20 rating make it easy to integrate and ensure reliable operation. With a wide operating temperature range from -55°C to 125°C and UL 94V-0 flammability rating, it meets stringent quality standards. The SEK Standard Male Connector is a high-quality solution for your connectivity needs.