09185407922

Heilind Number:HRT09185407922
Manufacturer:HARTING
Manufacturer Number:09185407922
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 40

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185407922
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:40
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185407922

Detailed Description

Introducing the SEK Standard Connector, a versatile and reliable solution for PCB to cable connections. This male connector features a durable thermoplastic resin (PBT) housing in a sleek beige color, ensuring both strength and aesthetics. With 40 contacts and a 2-row design, it offers ample connectivity options. The wave soldering termination method guarantees secure and efficient assembly. Rated for a current of 1A and featuring copper alloy contacts with tin over nickel plating, this connector ensures optimal conductivity and longevity. Operating in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. With a pitch of 2.54mm and IP20 rating, it offers easy installation and protection against dust and debris. UL 94V-0 flammability rating further enhances safety. Trust the SEK Standard Connector for your connectivity needs.