09185505322

Heilind Number:HRT09185505322
Manufacturer:HARTING
Manufacturer Number:09185505322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185505322
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:50
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185505322

Detailed Description

Introducing the SEK Low-profile Connector, featuring a sleek design and durable construction for seamless PCB to cable connections. This male connector, made of high-quality thermoplastic resin (PBT) in a stylish beige hue, offers reliable performance in a variety of applications. With a wave soldering termination method and a rated current of 1A, it ensures secure and efficient connectivity. The connector boasts 50 contacts in 2 rows, each crafted from copper alloy with tin over nickel and noble metal plating for enhanced conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -55°C to 125°C, it guarantees optimal performance even in harsh environments. Its 2.54mm pitch, straight mount angle, and 4.5mm tail length make installation a breeze, while its IP20 rating and UL 94V-0 flammability rating provide peace of mind in terms of safety and reliability. Ideal for board to board PCB connections, this SEK connector is a must-have for any project requiring high-quality, low-profile connectivity.