09185505329

Heilind Number:HRT09185505329
Manufacturer:HARTING
Manufacturer Number:09185505329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Press-in termination; Rated current: 1A; Contacts: 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185505329
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:50
Number of Rows:2
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:5.5 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185505329

Detailed Description

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Press-in termination; Rated current: 1A; Contacts: 50. Gray in color, the SEK Low-profile Connector is a crucial component for seamless PCB to cable connections. Featuring a male gender and housing made of durable plastic, it ensures reliable performance in various applications. With 50 contacts arranged in two rows and a pitch of 2.54mm, it offers efficient connectivity. The press-fit termination method, along with copper alloy contacts plated with nickel and noble metal, guarantees optimal conductivity. Operating at temperatures ranging from -55°C to 105°C and with a current rating of 1A, it meets high standards of quality and performance. With an IP20 rating for dust protection and UL 94V-0 flammability rating, it prioritizes safety. Suitable for board-to-board PCB connectors and mezzanine applications, the SEK Connector is a versatile and essential component in electronic assemblies.