09185505814

Heilind Number:HRT09185505814
Manufacturer:HARTING
Manufacturer Number:09185505814
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector, Closed end cover; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 50; Performance level: S4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185505814
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:50
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class S4
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185505814

Detailed Description

SEK Female Connector 09185505814 is a high-performance component designed for reliable connectivity in demanding applications. With a closed end cover for enhanced protection, this connector is rated for a current of 2.5A, making it suitable for power and signal transmission. Constructed from thermoplastic resin (PBT) in a sleek beige color, it offers durability and aesthetic appeal. Featuring 50 contacts arranged in two rows, it ensures efficient data transfer. The IDC termination method and copper alloy contacts with tin over nickel plating guarantee secure and stable connections. With a wide operating temperature range from -55°C to 125°C, it is suitable for use in various environments. Compliant with performance level S4 standards, this connector offers reliable performance over 250 mating cycles. Suitable for 28-26 AWG wire sizes, it is ideal for use in industrial and commercial settings. Trust the SEK Female Connector 09185505814 for your connectivity needs, delivering exceptional quality and performance.