09185505902

Heilind Number:HRT09185505902
Manufacturer:HARTING
Manufacturer Number:09185505902
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185505902
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:50
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185505902

Detailed Description

Introducing the SEK Standard Connector, a reliable and efficient solution for your PCB to cable connections. This male connector boasts a durable thermoplastic resin (PBT) construction in a sleek beige finish, ensuring both strength and aesthetics. With wave soldering termination, installation is a breeze. Rated for a current of 1A, and featuring 50 contacts, this connector guarantees seamless connectivity. Its gray color and straight mount angle make it versatile for various applications. Operating at temperatures ranging from -55°C to 125°C, it offers optimal performance in diverse environments. With a pitch of 2.54mm and IP20 rating, it meets industry standards for quality and safety. Trust in the SEK Connector for your connectivity needs.