09185505903

Heilind Number:HRT09185505903
Manufacturer:HARTING
Manufacturer Number:09185505903
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185505903
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:50
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185505903

Detailed Description

Introducing the SEK Standard Male Connector, a reliable and versatile component for your PCB to cable connections. Made from durable thermoplastic resin (PBT) in a sleek beige hue, this connector ensures secure and efficient signal transmission. With a wave soldering termination method and a maximum operating temperature of 125°C, it guarantees high performance even in demanding environments. Featuring 50 contacts in 2 rows, each with a tin over nickel and noble metal over nickel plating, it offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a right-angle mount angle, it's suitable for compact designs. UL 94V-0 rated for flammability, it meets stringent safety standards. Trust in the SEK Standard Male Connector for your connectivity needs.