09185505904

Heilind Number:HRT09185505904
Manufacturer:HARTING
Manufacturer Number:09185505904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185505904
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:50
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185505904

Detailed Description

SEK Standard Connector, SKU 09185505904, offers reliable PCB to cable connectivity with its male connector design. Made of durable beige thermoplastic resin (PBT), it ensures long-lasting performance in a wide temperature range from -55°C to 125°C. Featuring 50 contacts in 2 rows, this connector is ideal for high-density applications. The wave soldering termination method guarantees easy and secure assembly. With a maximum operating voltage of 1 kV and a rated current of 1A, it meets the demands of various electronic devices. RoHS compliant and with a flammability rating of UL 94V-0, it prioritizes safety and environmental responsibility. Suitable for straight mounting with a 2.54mm pitch, it's perfect for PCB integration. Trust in the SEK Standard Connector for efficient and dependable connectivity in your projects.