09185505912

Heilind Number:HRT09185505912
Manufacturer:HARTING
Manufacturer Number:09185505912
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185505912
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:50
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185505912

Detailed Description

The SEK Standard Connector, SKU 09185505912, is a male connector designed for PCB to cable connections. Made of durable thermoplastic resin (PBT) in a sleek beige color, it offers reliable performance in a variety of applications. With a wave soldering termination method and 50 contacts, this connector ensures secure and efficient connectivity. Featuring a straight mount angle and a pitch of 2.54mm, it is easy to install on PCBs. The copper alloy contacts with tin over nickel plating guarantee excellent conductivity and corrosion resistance. With a maximum operating temperature of 125°C and a flammability rating of UL 94V-0, it meets high safety standards. Suitable for use in industrial and commercial settings, this connector is a dependable choice for your electronic projects.