09185505914

Heilind Number:HRT09185505914
Manufacturer:HARTING
Manufacturer Number:09185505914
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185505914
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:50
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185505914

Detailed Description

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 50. This gray-colored SEK Standard connector, with a housing made of durable plastic, features 50 contacts arranged in two rows for efficient connectivity. Its solder termination method, along with copper alloy contacts plated with Tin Over Nickel and Noble Metal Over Nickel, ensures reliable performance even in demanding environments. With a wide operating temperature range from -55 °C to 125 °C and a voltage rating of 1 kV, this connector is suitable for various applications. Meeting IP20 standards for ingress protection and UL 94V-0 flammability rating, it guarantees safety and quality. Perfect for use in hi-rel environments, this product, with the SKU 09185505914, is a dependable choice for PCB pin and receptacle connections.