09185505923

Heilind Number:HRT09185505923
Manufacturer:HARTING
Manufacturer Number:09185505923
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185505923
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:50
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185505923

Detailed Description

SEK Standard Connector, SKU 09185505923, is a reliable and versatile male connector designed for PCB to cable connections. Made of durable thermoplastic resin in a sleek beige color, this connector features wave soldering termination for easy installation. With a high-rated current of 1A and 50 contacts, it ensures efficient power transmission. The connector is built to last, with a temperature range of -55°C to 125°C and a flammability rating of UL 94V-0. The contact material is copper alloy with tin over nickel and noble metal plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and right-angle mount angle, it offers flexibility in PCB layout. Trusted for quality and performance, this SEK connector is ideal for a wide range of applications in the electronics industry.