09185505924

Heilind Number:HRT09185505924
Manufacturer:HARTING
Manufacturer Number:09185505924
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185505924
Color:Gray
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:50
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185505924

Detailed Description

Introducing the SEK Standard Male Connector, a versatile and reliable component for your PCB to cable connections. Made from durable thermoplastic resin (PBT) in a sleek beige finish, this connector is designed for seamless integration in your electronic assemblies. With a wave soldering termination method and a rated current of 1A, it offers efficient and secure connectivity. Featuring 50 contacts in 2 rows, each crafted from copper alloy with tin over nickel plating, it ensures optimal signal transmission. Operating in a wide temperature range from -55°C to 125°C, it guarantees performance in diverse environments. With a pitch of 2.54mm and IP20 rating, it meets industry standards for quality and reliability. Ideal for various applications in the aerospace, defense, and industrial sectors, the SEK Standard Male Connector is a must-have for your connectivity needs.