09185506324

Heilind Number:HRT09185506324
Manufacturer:HARTING
Manufacturer Number:09185506324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185506324
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:50
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185506324

Detailed Description

The SEK Low-profile Connector, SKU 09185506324, is a high-quality male connector designed for seamless PCB to cable connections. Made of durable thermoplastic resin in a sleek beige finish, this connector ensures reliable performance even in demanding environments. With a wave soldering termination method, installation is quick and efficient. Featuring 50 contacts in 2 rows, it offers ample connectivity options. The contact material is copper alloy with tin over nickel and noble metal over nickel plating, guaranteeing excellent conductivity and corrosion resistance. Operating temperature ranges from -55°C to 125°C, making it suitable for a wide range of applications. With a pitch of 2.54mm, IP20 rating, and UL 94V-0 flammability rating, it meets stringent industry standards for safety and performance. RoHS compliant and rated for 1A at 1kV, it is an ideal choice for board-to-board PCB connections, mezzanine, and board stacking applications. With a mating cycle of 250 cycles, it offers long-lasting durability. Upgrade your connectivity solutions with the SEK Low-profile Connector.