09185506803

Heilind Number:HRT09185506803
Manufacturer:HARTING
Manufacturer Number:09185506803
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 50; Performance level: 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185506803
Pitch:1.27 mm, 2.54 mm
Gender:Female
Series:SEK
Wire Size:28 - 26 AWG
Housing Color:Gray
Mating Cycles:250 cycle
Current Rating:2.5 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Gold Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Performance Level:Class II
Number of Contacts:50
Termination Method:IDC
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185506803

Detailed Description

The SEK Female Connector, SKU 09185506803, offers reliable connectivity with its 50 gold-plated contacts and performance level 2 rating. Designed for versatility, this IDC ribbon cable connector features a thermoplastic resin housing in beige, suitable for a wide range of applications. With a current rating of 2.5A and a voltage rating of 1kV, it ensures efficient power transmission. Operating in temperatures ranging from -55°C to 125°C, it is ideal for both standard and demanding environments. Its gray housing color and 2.54mm pitch make it easy to integrate into existing systems. RoHS compliant and offering a durable construction with a 250-cycle mating life, the SEK Female Connector guarantees long-term performance and peace of mind.