09185506804

Heilind Number:HRT09185506804
Manufacturer:HARTING
Manufacturer Number:09185506804
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector, Closed end cover; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 50; Performance level: 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185506804
Pitch:1.27 mm, 2.54 mm
Gender:Female
Series:SEK
Wire Size:28 - 26 AWG
Housing Color:Gray
Mating Cycles:250 cycle
Current Rating:2.5 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Gold Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Performance Level:Class II
Number of Contacts:50
Termination Method:IDC
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185506804

Detailed Description

SEK Female Connector with a closed end cover, designed for high-performance connectivity in demanding environments. With a rated current of 2.5A, this connector features a durable thermoplastic resin (PBT) construction in a sleek beige hue. Boasting 50 contacts and meeting Performance Level 2 standards, it ensures reliable and efficient signal transmission. The housing, made of robust plastic, accommodates 50 contacts in 2 rows, with IDC termination method for easy installation. Contacts are crafted from Copper Alloy with Gold Over Nickel and Tin Over Nickel plating, guaranteeing long-lasting conductivity. Operating temperature ranges from -55°C to 125°C, making it suitable for a wide range of applications. With a pitch of 2.54mm and 1.27mm, it offers versatile connectivity options. Gray housing color adds a professional touch, while 250 mating cycles ensure durability. Wire size compatibility ranges from 28 to 26 AWG, with a current rating of 2.5A and voltage rating of 1kV. This SEK Female Connector is part of the hi_rel category, meeting stringent quality standards for reliability in even the most critical operations. Stay connected with confidence using this essential component in your industrial or electronic setup.