09185506901

Heilind Number:HRT09185506901
Manufacturer:HARTING
Manufacturer Number:09185506901
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185506901
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:50
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185506901

Detailed Description

Introducing the SEK Standard Male Connector, a reliable and versatile component for your electronic assemblies. Constructed with durable thermoplastic resin (PBT) in a sleek beige finish, this connector is designed for PCB to cable connections with wave soldering termination. With a high contact density of 50 contacts arranged in two rows, it offers efficient signal transmission. The copper alloy contacts with tin over nickel plating ensure optimal conductivity and corrosion resistance. Operating in a wide temperature range from -55°C to 125°C, it is suitable for various environments. With a pitch of 2.54mm and right-angle mount, it provides flexibility in board layout. UL 94V-0 rated for flammability, and IP20 rated for protection, it guarantees safety compliance. Rated for 1A current and 1kV voltage, it meets industry standards for performance. Perfect for use in hi-rel applications, this connector, with the SKU 09185506901, is a must-have in your inventory.