09185506902

Heilind Number:HRT09185506902
Manufacturer:HARTING
Manufacturer Number:09185506902
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185506902
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:50
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185506902

Detailed Description

09185506902 - SEK Standard Male Connector offers reliable connectivity in electronic assemblies. Constructed with durable thermoplastic resin (PBT) in a beige hue, this connector is designed for PCB to cable connections with wave soldering termination. With a high contact count of 50, it ensures efficient signal transmission. The copper alloy contacts are plated with tin over nickel for enhanced conductivity and corrosion resistance. Operating within a wide temperature range of -55°C to 125°C, it is suitable for various environments. Its IP20 rating provides protection against dust and solid objects. Featuring a straight mount angle and a tail length of 4.5mm, it is easy to install on PCBs. With a flammability rating of UL 94V-0, it meets safety standards. Rated for 1A current and 1kV voltage, it is ideal for low-power applications. The SEK Standard Male Connector is a reliable solution for demanding electronic systems.