| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185506911 |
| Color: | Gray |
| Series: | SEK Standard |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 4.5 mm |
| Mating Cycles: | 250 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 500 V |
| Part Aliases: | |
| SKU: | HRT09185506911 |
09185506911
Specifications
Detailed Description
Introducing the SEK Standard Connector, a male connector designed for seamless PCB to cable connections. Crafted with durable thermoplastic resin (PBT) in a sleek beige hue, this connector ensures reliable performance in various electronic applications. With a wave soldering termination method and a high current rating of 1A, it boasts 50 contacts for efficient signal transmission. The connector features a right-angle mount angle, making it ideal for space-saving installations. Its copper alloy contacts with tin over nickel plating guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -55°C to 125°C, this connector is suitable for use in diverse environments. UL 94V-0 rated for flammability, it meets stringent safety standards. With a mating cycle of 250 cycles, it offers long-lasting durability. Perfect for board-to-board and mezzanine connections, the SEK Standard Connector is a reliable choice for your connectivity needs.

