09185506912

Heilind Number:HRT09185506912
Manufacturer:HARTING
Manufacturer Number:09185506912
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185506912
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:50
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185506912

Detailed Description

Introducing the SEK Standard Male Connector, a reliable and versatile component for your electronic assembly needs. Made from durable thermoplastic resin (PBT) in a sleek beige hue, this connector offers seamless PCB to cable connectivity with its wave soldering termination method. Featuring 50 contacts in 2 rows, each crafted from high-quality copper alloy with tin over nickel plating, it ensures efficient signal transmission. With a maximum operating temperature of 125°C and a wide voltage rating of 1 kV, this connector is suitable for various applications. Its straight mount angle and 4.5mm tail length make installation effortless, while its UL 94V-0 flammability rating guarantees safety. RoHS compliant and IP20 rated, it meets international standards for environmental and ingress protection. Whether you're designing consumer electronics or industrial machinery, the SEK Standard Male Connector is the perfect choice for seamless connectivity.