09185506913

Heilind Number:HRT09185506913
Manufacturer:HARTING
Manufacturer Number:09185506913
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185506913
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:50
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185506913

Detailed Description

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 50. This SEK Standard Connector offers reliable and efficient PCB to cable connectivity. The male connector, made of durable thermoplastic resin in a neutral beige hue, ensures longevity and stability in various applications. Featuring wave soldering termination, installation is convenient and secure. With a rated current of 1A and 50 contacts, it facilitates seamless data and power transmission. The high-quality copper alloy contacts with tin over nickel plating guarantee excellent conductivity. Operating temperature ranging from -55 °C to 125 °C, along with UL 94V-0 flammability rating, ensures safety and performance in diverse environments. Suitable for PCB Pin Headers, this connector is a dependable choice for your connectivity needs.