09185506914

Heilind Number:HRT09185506914
Manufacturer:HARTING
Manufacturer Number:09185506914
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185506914
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:50
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185506914

Detailed Description

The SEK Standard Male Connector offers reliable connectivity for PCB to cable applications. Constructed with durable thermoplastic resin (PBT) in a beige housing, this connector is designed for wave soldering termination. With a rated current of 1A and 50 contacts, it ensures efficient power transmission. The gray color and straight mount angle make it versatile for various setups. Featuring copper alloy contacts with tin over nickel plating, it guarantees excellent conductivity and corrosion resistance. Operating in temperatures ranging from -55°C to 125°C and with an IP20 rating for dust protection, this connector is suitable for a wide range of environments. UL 94V-0 flammability rating ensures safety compliance, while the 1 kV voltage rating adds to its reliability. Perfect for use in high-demand applications, the SEK Male Connector is a dependable choice for your connectivity needs.