09185506921

Heilind Number:HRT09185506921
Manufacturer:HARTING
Manufacturer Number:09185506921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185506921
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:50
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185506921

Detailed Description

Introducing the SEK Standard Male Connector, a versatile and reliable component for your PCB to cable connections. With a durable thermoplastic resin (PBT) construction in an elegant beige color, this connector ensures secure and efficient performance. Featuring wave soldering termination and 50 copper alloy contacts with tin over nickel plating, it guarantees excellent conductivity. With a rated current of 1A and a voltage rating of 1kV, it meets the demands of various applications. The connector's IP20 rating and UL 94V-0 flammability rating ensure safety in operation. Designed for ease of use, it has a right-angle mount angle and a tail length of 4.5mm, making it suitable for compact spaces. Trust in the SEK Standard Male Connector for seamless connectivity in your projects.