09185506922

Heilind Number:HRT09185506922
Manufacturer:HARTING
Manufacturer Number:09185506922
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185506922
Color:Gray
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:50
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185506922

Detailed Description

The SEK Standard Male Connector ( 09185506922) offers reliable connectivity in electronic applications. Made of durable thermoplastic resin (PBT) in a sleek beige finish, this connector is designed for PCB to cable connections with wave soldering termination. With a rated current of 1A and 50 contacts, it ensures efficient power transfer. Featuring a gray color and a straight mount angle, it complements any setup. With a wide operating temperature range of -55°C to 125°C, it guarantees performance in various environments. The copper alloy contacts with tin over nickel plating ensure high conductivity and corrosion resistance. UL 94V-0 flammability rating and IP20 protection make it safe for use. Ideal for applications requiring high reliability and durability, this connector is a crucial component in any electronic system.