09185506927

Heilind Number:HRT09185506927
Manufacturer:HARTING
Manufacturer Number:09185506927
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wrap termination; Rated current: 1A; Contacts: 50; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185506927
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:50
Number of Rows:2
Termination Method:Wire Wrap
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:15 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185506927

Detailed Description

SEK Standard Connector, SKU 09185506927, is a male connector designed for seamless PCB to cable connections. Constructed with durable thermoplastic resin (PBT) in a sleek beige finish, this connector features a straight, wrap termination design for easy installation. With a high contact density of 50 contacts across 2 rows, it offers reliable connectivity for various applications. The contact material is made of copper alloy with tin over nickel plating, ensuring excellent conductivity and corrosion resistance. Rated for a maximum current of 1A and voltage of 1kV, this connector is suitable for low power and signal transmission. Operating temperature ranging from -55°C to 125°C, it can withstand harsh environmental conditions. With an IP20 rating for protection against solid objects, it guarantees safe and secure connections. UL 94V-0 flammability rating further ensures compliance with safety standards. Perfect for use in electronic devices, industrial equipment, and more, the SEK Standard Connector is a reliable and efficient solution for your connectivity needs.