09185507324

Heilind Number:HRT09185507324
Manufacturer:HARTING
Manufacturer Number:09185507324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185507324
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:50
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185507324

Detailed Description

SEK Low-profile Connector, SKU 09185507324, offers reliable connectivity in PCB to cable applications. Designed for male connectors, it features a durable thermoplastic resin (PBT) housing in beige, suitable for wave soldering termination. With a rated current of 1A, this gray connector is part of the SEK Low-profile series, boasting 50 contacts in 2 rows for efficient data transmission. Solder termination and copper alloy contacts with tin over nickel plating ensure secure connections. Operating temperature ranging from -55°C to 125°C, IP20 rating, and UL 94V-0 flammability rating guarantee performance in various environments. With RoHS compliance, 1kV voltage rating, and 50 mating cycles, it's a reliable choice for Board to Board PCB connections.