09185507329

Heilind Number:HRT09185507329
Manufacturer:HARTING
Manufacturer Number:09185507329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Press-in termination; Rated current: 1A; Contacts: 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185507329
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:50
Number of Rows:2
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:5.5 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185507329

Detailed Description

SEK Low-profile Connector, SKU 09185507329, is a male connector designed for seamless PCB to cable connections. Made of durable thermoplastic resin (PBT) in a sleek beige finish, this connector offers reliable performance in a variety of applications. With press-in termination and 50 contacts, it ensures secure and efficient connectivity. The gray housing is constructed of high-quality plastic, meeting stringent industry standards for safety and durability. Featuring two rows of contacts with a 2.54mm pitch, it is suitable for board-to-board PCB connections. The straight mount angle and 5.5mm tail length make installation easy and convenient. With a current rating of 1A and voltage rating of 1kV, this connector is both efficient and reliable. Its IP20 rating ensures protection against dust and debris, while its UL 94V-0 flammability rating guarantees safety in all environments. The SEK Low-profile Connector is the perfect choice for your connectivity needs, offering high performance and peace of mind.