09185507803

Heilind Number:HRT09185507803
Manufacturer:HARTING
Manufacturer Number:09185507803
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 50; Performance level: 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185507803
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:50
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:50 cycle
Wire Size:28 - 26 AWG
Performance Level:Class III
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185507803

Detailed Description

SEK Female Connector 09185507803 is a high-performance component designed for secure and efficient cable connections. With a rated current of 2.5A and 50 contacts, it ensures reliable power and data transmission. The thermoplastic resin (PBT) construction in beige color offers durability and resistance to harsh environments. Featuring IDC termination method and copper alloy contacts with tin over nickel plating, it guarantees stable and low-resistance connections. This connector, part of the SEK series, is suitable for various industrial applications. Its Class III performance level, wide operating temperature range from -55°C to 125°C, and 1 kV voltage rating make it ideal for demanding environments. Compliant with RoHS standards, this connector is a dependable choice for FFC, FPC, Ribbon, and IDT applications.