09185507813

Heilind Number:HRT09185507813
Manufacturer:HARTING
Manufacturer Number:09185507813
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 50; Performance level: 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185507813
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:50
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:50 cycle
Wire Size:28 - 26 AWG
Performance Level:Class III
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185507813

Detailed Description

SEK Female Connector, SKU 09185507813, offers reliable performance in a variety of applications. With a current rating of 2.5A and 50 contacts, it ensures efficient power transmission. Crafted from thermoplastic resin in a sleek beige hue, this connector is not only durable but also visually appealing. Its IDC termination method and copper alloy contact material guarantee secure connections. Operating at temperatures ranging from -55°C to 125°C, it is suitable for use in diverse environments. RoHS compliant and featuring tin over nickel plating, it meets international standards for environmental responsibility and conductivity. Perfect for Class III performance level requirements, this connector is a dependable choice for your connectivity needs.