09185507901

Heilind Number:HRT09185507901
Manufacturer:HARTING
Manufacturer Number:09185507901
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185507901
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:50
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185507901

Detailed Description

SEK Standard Connector ( 09185507901) is a reliable male connector designed for PCB to cable connections. Made of durable thermoplastic resin (PBT) in a sleek beige color, this connector ensures secure and efficient signal transfer. With a wave soldering termination method, installation is quick and hassle-free. Featuring 50 contacts in 2 rows, each contact is crafted from high-quality copper alloy with tin over nickel plating for enhanced conductivity. Rated for a maximum operating temperature of 125 °C and a minimum of -55 °C, this connector is suitable for a wide range of applications. With a pitch of 2.54 mm and a current rating of 1 A, it offers reliable performance in demanding environments. UL 94V-0 rated for flammability, and with an IP20 ingress protection rating, it guarantees safety and durability. Perfect for use in industrial and electronic devices, the SEK Standard Connector is a dependable choice for your connectivity needs.