09185507902

Heilind Number:HRT09185507902
Manufacturer:HARTING
Manufacturer Number:09185507902
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185507902
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:50
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185507902

Detailed Description

SEK Standard Connector is a reliable solution for PCB to cable connections, featuring a male connector with 50 contacts in 2 rows. Made of durable thermoplastic resin (PBT) in a sleek beige color, this connector ensures secure and efficient transmission. With a wave soldering termination method and copper alloy contacts plated with tin over nickel, it guarantees high performance even in demanding environments. Rated for 1A current and 1kV voltage, it offers dependable connectivity with a wide operating temperature range from -55°C to 125°C. Its straight mount angle and 2.54mm pitch make it easy to integrate into various electronic setups. With UL 94V-0 flammability rating and IP20 protection, it prioritizes safety and reliability. Perfect for industrial applications requiring rugged and high-quality connectors, the SEK Standard Connector is a must-have for your PCB assembly projects.