09185507904

Heilind Number:HRT09185507904
Manufacturer:HARTING
Manufacturer Number:09185507904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185507904
Color:Gray
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:50
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185507904

Detailed Description

The SEK Standard Male Connector is a reliable and versatile component for your PCB to cable connections. Constructed with durable thermoplastic resin (PBT) in a neutral beige color, this connector is designed for wave soldering termination, ensuring secure and efficient assembly. With a high contact density of 50 contacts spread across two rows, it offers ample connectivity options. The contacts are made of copper alloy with tin over nickel and noble metal over nickel plating, guaranteeing excellent conductivity and corrosion resistance. Operating in a wide temperature range from -55°C to 125°C, this connector is suitable for various environments. It features a 2.54mm pitch and straight mount angle, making it easy to integrate into your design. With a 1A current and 1kV voltage rating, it is suitable for low-power applications. The SEK Standard Male Connector is UL 94V-0 rated for flammability, ensuring safety compliance. Perfect for use in hi-rel environments, this connector is a dependable choice for your connectivity needs.