09185507911

Heilind Number:HRT09185507911
Manufacturer:HARTING
Manufacturer Number:09185507911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185507911
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:50
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185507911

Detailed Description

SEK Standard Male Connector is a reliable and efficient component for PCB to cable connections. Made of durable thermoplastic resin (PBT) in a sleek beige color, it offers a secure wave soldering termination method. With a rated current of 1A and 50 contacts, this connector ensures seamless electrical connectivity. The housing material, made of high-grade plastic, guarantees long-lasting performance. Each contact is crafted from copper alloy with tin over nickel and noble metal plating, ensuring excellent conductivity and corrosion resistance. Operating at temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. With a pitch of 2.54mm and right-angle mount angle, installation is easy and space-efficient. This connector, with its UL 94V-0 flammability rating, meets stringent safety standards. Perfect for use in various applications, it is a dependable solution for your connectivity needs.