09185507913

Heilind Number:HRT09185507913
Manufacturer:HARTING
Manufacturer Number:09185507913
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185507913
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:50
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185507913

Detailed Description

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 50. Gray in color, part of the SEK Standard series, this connector features a housing made of durable plastic with 50 contacts arranged in two rows. Solder termination method with contacts crafted from Copper Alloy and plated with Tin Over Nickel, Noble Metal Over Nickel. Operating temperature ranging from -55 °C to 125 °C, suitable for a variety of environments. With a pitch of 2.54 mm and IP20 rating, it ensures reliable connectivity. Designed for right-angle mounting, it has a tail length of 2.9 mm and UL 94V-0 flammability rating, meeting safety standards. With a current rating of 1 A and voltage rating of 1 kV, it is ideal for use in high-performance applications. A versatile choice for PCB connections, offering quality and durability.