09185507921

Heilind Number:HRT09185507921
Manufacturer:HARTING
Manufacturer Number:09185507921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185507921
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:50
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185507921

Detailed Description

SEK Standard Connector, 09185507921, is a male connector designed for reliable PCB to cable connections. Featuring a rugged thermoplastic resin (PBT) construction in a beige finish, it offers durability and high performance in various applications. With wave soldering termination, it ensures secure attachment and easy installation. This connector has 50 contacts, perfect for accommodating multiple connections. Its copper alloy contacts with tin over nickel plating guarantee excellent conductivity and corrosion resistance. Rated for 1A current and 1kV voltage, it meets stringent operational requirements. With a pitch of 2.54mm and right-angle mount angle, it enables efficient PCB layout. Certified with IP20 ingress protection and UL 94V-0 flammability rating, it ensures safety and reliability. Perfect for use in hi-rel environments, this connector is a dependable choice for demanding electronic systems.