09185507922

Heilind Number:HRT09185507922
Manufacturer:HARTING
Manufacturer Number:09185507922
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185507922
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:50
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185507922

Detailed Description

Introducing the SEK Standard Male Connector, a reliable and versatile component for your electronic projects. Made of durable thermoplastic resin (PBT) in a sleek beige hue, this connector is designed for seamless PCB to cable connections with wave soldering termination. With a high rated current of 1A and 50 copper alloy contacts, it ensures efficient power transmission. Its tin over nickel plating and UL 94V-0 flammability rating guarantee safety and longevity. Operating flawlessly in temperatures ranging from -55 °C to 125 °C, it is perfect for a variety of environments. The straight mount angle and 2.54mm pitch make installation a breeze. Trust in the SEK Standard Male Connector for high-performance connectivity in your projects.