09185507923

Heilind Number:HRT09185507923
Manufacturer:HARTING
Manufacturer Number:09185507923
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185507923
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:50
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185507923

Detailed Description

Introducing the SEK Standard Male Connector, a reliable and efficient solution for your PCB to cable connections. Made with high-quality Thermoplastic resin (PBT) in a sleek Beige finish, this connector features a Wave soldering termination method for easy installation. With a Rated current of 1A and 50 contacts, it ensures stable and secure connectivity. The Gray color and Plastic housing material make it durable and versatile for various applications. Its Solder termination method and Copper Alloy contact material with Tin Over Nickel plating guarantee excellent conductivity. Operating within a wide temperature range from -55°C to 125°C, it is suitable for diverse environments. With a pitch of 2.54mm and IP20 rating, it offers precise and protected connections. The Right Angle mount angle and 2.9mm tail length provide flexibility in installation. UL 94V-0 flammability rating and 1kV voltage rating ensure safety and reliability. Perfect for use in hi-rel applications, this SEK Standard Male Connector ( 09185507923) is a must-have in your connector arsenal.