09185605322

Heilind Number:HRT09185605322
Manufacturer:HARTING
Manufacturer Number:09185605322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185605322
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:60
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185605322

Detailed Description

SEK Low-profile Connector offers durable and reliable connectivity for your electronic devices. This male connector, made of high-quality thermoplastic resin (PBT) in a sleek beige finish, is designed for seamless PCB to cable connections with wave soldering termination. With a rated current of 1A, it ensures efficient power transmission. Featuring 60 contacts in 2 rows, it guarantees a secure and stable connection. The contact material is copper alloy with tin over nickel and noble metal over nickel plating, ensuring excellent conductivity and corrosion resistance. Operating in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. With a pitch of 2.54mm and IP20 rating, it offers easy installation and protection against dust and debris. The straight mount angle and 4.5mm tail length make it versatile for various applications. With a high mating cycle of 250 cycles and UL 94V-0 flammability rating, it meets stringent quality standards. Perfect for board to board PCB connections, this SEK Connector is a dependable choice for your electronic projects.