09185605323

Heilind Number:HRT09185605323
Manufacturer:HARTING
Manufacturer Number:09185605323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185605323
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:60
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185605323

Detailed Description

SEK09185605323 is a low-profile male connector designed for efficient PCB to cable connections. Constructed from durable thermoplastic resin (PBT) in a sleek beige color, this connector offers reliable performance in a variety of applications. With a wave soldering termination method and a rated current of 1A, it ensures secure and stable connectivity. Featuring 60 contacts in 2 rows, each made of copper alloy with tin over nickel and noble metal plating, it guarantees excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is suitable for diverse environmental conditions. With a pitch of 2.54mm and an IP20 rating, it provides easy installation and protection against dust and moisture. Its right-angle mount angle and 2.9mm tail length offer versatility in assembly, while a high mating cycle of 250 ensures long-term durability. Compliant with UL 94V-0 flammability rating and capable of handling 1kV voltage, this connector is a reliable choice for board-to-board and PCB interconnectivity in various industries.