09185605324

Heilind Number:HRT09185605324
Manufacturer:HARTING
Manufacturer Number:09185605324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185605324
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:60
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185605324

Detailed Description

Introducing the SEK Low-profile Connector, a male connector designed for seamless PCB to cable connections. Made from durable thermoplastic resin (PBT) in a sleek beige finish, this connector offers reliable performance in various applications. With a rating of 1A, it ensures efficient power transmission. Featuring 60 contacts in 2 rows, it allows for multiple connections in a compact space with a pitch of 2.54mm. The solder termination method and wave soldering capability make installation easy and secure. With a temperature range of -55°C to 125°C, it guarantees stability even in harsh environments. Rated IP20 for protection against dust and moisture, and with a flammability rating of UL 94V-0, it prioritizes safety. Trust the SEK Connector for high-quality, high-performance connectivity in your projects.