| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185605814 |
| Series: | SEK |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm, 2.54 mm |
| Polarization: | Yes |
| Housing Color: | Gray |
| Mating Cycles: | 250 cycle |
| Wire Size: | 28 - 26 AWG |
| Performance Level: | Class S4 |
| Current Rating: | 2.5 A |
| Voltage Rating: | 320 V |
| Part Aliases: | |
| SKU: | HRT09185605814 |
09185605814
Specifications
Detailed Description
SEK Female Connector 09185605814 offers reliable and secure closed-end cover connection for a variety of applications. With a rated current of 2.5A, this connector is designed for optimal performance. Made from thermoplastic resin (PBT) in a sleek beige color, it boasts durability and versatility. Featuring 60 contacts and a performance level of S4, it ensures efficient data transmission. With a housing material of plastic and termination method of IDC, installation is a breeze. Contact material of copper alloy with tin over nickel plating guarantees excellent conductivity. Operating temperature ranges from -55°C to 125°C, making it suitable for various environments. With a pitch of 2.54mm and 1.27mm, polarization and gray housing color, it meets industry standards. Offering 250 mating cycles and accommodating wire sizes of 28-26 AWG, it is a dependable choice for IDC ribbon cable connections.

