09185605903

Heilind Number:HRT09185605903
Manufacturer:HARTING
Manufacturer Number:09185605903
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 60

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185605903
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:60
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185605903

Detailed Description

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 60. This SEK Standard Connector offers reliable performance in various electronic applications. The male connector features a sturdy construction with thermoplastic resin in beige, ensuring durability. Designed for PCB to cable connections, it facilitates seamless integration in circuitry. With wave soldering termination, installation is efficient and secure. Boasting a rated current of 1A and 60 contacts, it enables efficient power and data transmission. The gray color and right-angle mount angle add versatility to its usage. Meeting UL 94V-0 flammability standards, it prioritizes safety. Whether in industrial machinery or consumer electronics, this connector guarantees stable and efficient connectivity.