09185605914

Heilind Number:HRT09185605914
Manufacturer:HARTING
Manufacturer Number:09185605914
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 60

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185605914
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:60
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185605914

Detailed Description

The SEK Standard Male Connector is a reliable and versatile component designed for PCB to cable connections. Made from durable thermoplastic resin (PBT) in a sleek beige color, it offers a high level of performance in a variety of applications. With a wave soldering termination method, installation is quick and efficient. Featuring 60 contacts and a current rating of 1A, it ensures secure and stable connectivity. The copper alloy contacts with tin over nickel and noble metal plating guarantee excellent conductivity and corrosion resistance. With a wide operating temperature range of -55°C to 125°C, it is suitable for use in diverse environments. The straight mount angle and 2.54mm pitch make it easy to integrate into your PCB design, while its IP20 rating ensures protection against dust and debris. UL 94V-0 flammability rating adds an extra layer of safety. Perfect for high-reliability applications, this SEK Male Connector ( 09185605914) is a top choice for professionals in the electronics industry.