09185605921

Heilind Number:HRT09185605921
Manufacturer:HARTING
Manufacturer Number:09185605921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 60

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185605921
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:60
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185605921

Detailed Description

The SEK Standard Connector, SKU 09185605921, is a versatile male connector designed for efficient PCB-to-cable connections. Constructed with durable beige thermoplastic resin (PBT) housing, this connector offers reliable performance in a wide range of environments. With a wave soldering termination method and 60 contacts, it ensures secure and stable connectivity. Rated for a current of 1A and featuring copper alloy contacts with tin over nickel plating, it guarantees excellent conductivity. Operating in temperatures ranging from -55°C to 125°C, it is suitable for various applications. The right-angle mount and 2.54mm pitch make it easy to integrate into existing setups. With a flammability rating of UL 94V-0 and IP20 protection, it prioritizes safety. Ideal for use in hi-rel environments, this connector is a dependable solution for your connectivity needs.